Murrelektronik MICO Classic Circuit Protection Modules
Murrelektronik MICO Classic Circuit Protection Modules are available in 2 or 4 output channels and are applicable for 24V DC input operating voltage applications. These modules feature adjustable current ranges, potential-free signal contact, temperature independence, and LED status indication for each channel. The MICO Classic modules can be installed in any combination, ensuring a cost-effective and space-saving system design. These modules include a perfect shut-down function, minimal power loss, and optimum labeling options for device location and channels. The MICO Classic circuit protection modules provide a visual warning notice when 90% of the load current set is reached.Features
- Optimum labeling options for device location and channels
- Visual warning notice when 90% of the load current set is reached
- Remote start with 24V DC input operating voltage signal
- Manually switch on each channel for start-up and shut down
- LED status indication for each channel
- Potential-free signal contact
- Proven bridge concept connects several MICOs
- 2 or 4 output channels
- Perfect shutdown function
- Minimum power loss
- Maintenance-free with spring clamp terminals
- Adjustable current range for each channel
- Temperature does not affect MICO
MICO Classic 4.4.10 Actuator-Sensor
Additional Resource
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Número de polos |
|---|---|---|---|
| 9000-41034-0401005 | ![]() |
4 A, 6 A, 8 A, 10 A | 4 Pole |
| 9000-41034-0100600 | ![]() |
1 A, 2 A, 4 A, 6 A | 4 Pole |
| 9000-41034-0401000 | ![]() |
4 A, 6 A, 8 A, 10 A | 4 Pole |
| 9000-41034-0100400 | ![]() |
1 A to 4 A | 4 Pole |
| 9000-41042-0100600 | ![]() |
1 A, 2 A, 4 A, 6 A | 2 Pole |
Publicado: 2023-07-12
| Actualizado: 2023-08-11