Murrelektronik MICO+ Intelligent Power Distribution
Murrelektronik MICO+ Intelligent Power Distribution provides electronic circuit control for 24VDC and 48VDC applications and is temperature independent. The MICO+ monitors currents on up to four channels and indicates when approaching the maximum load. These monitors shut off the channel when there is a short-circuit or overload, as early as necessary, as late as possible. Spring clamp terminals enable installation in the shortest time possible, making the MICO+ monitors maintenance-free and vibration-resistant. Murrelektronik MICO+ features adjustable current ranges, remote start and switch off, group alarm contact, and minimal power loss.Features
- Four output channels
- Adjustable current ranges
- Remote start and switch off
- Group alarm contact
- Spring clamp terminals
- Minimal power loss
- Temperature independent
- Shutdown function
Specifications
- 90% warning notice
- 1A to 10A current range
- Up to 20,000µF capacitance
- 10VDC to 30VDC input voltage range
- 90mm x 70mm x 80mm dimensions
- 0°C to +55°C operating temperature range
- 20ms minimum impulse length (ON)
Publicado: 2023-07-14
| Actualizado: 2023-07-27