Murrplastik KDT/P-Ex Cable-Entry Grommets
Murrplastik KDT/P-Ex Cable-Entry Grommets are cable-entry grommets for pre-assembled cables in connection with the KDP/P-EX Cable Entry System. The grommets are designed to be retrofitted around the cable. KDT/P-Ex grommets feature thermal stability from -40°C to +70°C and an HB fire classification. These Murrplastik cable-entry grommets are UV-resistant and designed for use in hazardous locations, process automation, the energy sector, and machinery/manufacturing.
Features
- -40°C to +70°C thermal stability
- HB fire classification
- TPE material
- UV-resistant
- RoHS compliant
Applications
- Hazardous locations
- Process automation
- Energy sector
- Machinery and manufacturing
Specifications
- 3mm to 12mm inside diameter range
- IP65 protection (when grommets are used with suitable cables)
- EX approval
- ECOLAB approval
- cULus approval
- IECEx approval
- Halogen-free
- LABS-free
Application Example
Publicado: 2026-04-13
| Actualizado: 2026-04-15