Murrplastik MSV Conduit Fittings
Murrplastik MSV Conduit Fittings are constructed with specially modified polyamide 6 that is free from halogen, phosphor, and cadmium. These fittings come completely assembled, so no parts are lost, and offer a simple opening mechanism. MSV fittings achieve a tightness of IP54 for static and dynamic applications, and IP65 with additional mounting of an O-ring. Murrplastik MSV Conduit Fittings conform to RoHS and ECE 324 R 118 standards.
Features
- Resists alcohol, grease, fuel, and mineral oil
- Completely assembled
- Simple opening mechanism
- IP54-rated tightness for static and dynamic applications
- IP65 with additional mounting of O-ring
- Halogen, phosphor, and cadmium free
Specifications
- Modified polyamide 6 construction
- -40°C to +110°C operating temperature range
- UL 94V-0 flammability rating
- ECE 324 R 118 conformity
- RoHS compliant
Publicado: 2025-10-09
| Actualizado: 2026-01-15