MYIR MYD-Y7Z010/007S Development Board

MYIR MYD-Y7Z010/007S Development Board features the Xilinx XC7Z010-1CLG400I (Zynq-7010) or XC7Z007S-1CLG400I (Zynq-7007S) Arm® Cortex®-A9 MPCore processor as the system-on-chip (SoC) device. The board has a 12V/2A power supply and is ready runs Linux. It supports an industrial operating temperature range of -40°C to +85°C. MYIR MYD-Y7Z010/007S Development Board is ideally suited for industrial applications such as machine vision, industrial Ethernet, PLC/HMI, and more.

Features

  • Dimensions
    • Base board: 153mm x 80mm (4-layer PCB design)
    • CPU module: 75mm x 50mm (10-layer PCB design)
  • 12V/2A power supply
  • -40°C to +85°C working temperature range (industrial grade)
  • SoC
    • Xilinx XC7Z010-1CLG400I (Zynq-7010) or XC7Z007S-1CLG400I (Zynq-7007S) Arm® Cortex®-A9 MPCore processor
      • 667MHz dual-core processor (up to 866MHz, for XC7Z010) 
      • 667MHz single-core processor (up to 766MHz, for XC7Z007S)
      • Integrated Artix-7 class FPGA subsystem
      • With 28K logic cells, 17,600 LUTs, 80 DSP slices (for XC7Z010)
      • With 23K logic cells, 14,400 LUTs, 66DSP slices (for XC7Z007S)
      • NEON™ and single / double precision floating point for each processor
      • Supports variety of static and dynamic memory interfaces
  • Memory
    • 512MB DDR3
    • 4GB eMMC
    • 16MB QSPI flash
  • Peripherals and signals routed to pins
    • 10/100/1000M Ethernet PHY
    • External watchdog
    • 3 LEDs
    • 1.27mm, 180-pin expansion connectors
  • PS unit
    • 1x USB host
    • 1x RS232 serial port (with isolation)
    • 1x RS485 (with isolation)
    • 1x TF card slot
    • 1x CAN interface (with isolation)
    • 1x 10/100/1000Mbps Ethernet interface
    • 1x 2.54mm pitch 14-pin JTAG interface
    • 1x debug serial port (UART) 
  • PL unit
    • 2.54mm-pitch, 2x25-pin GPIO expansion header
    • 2x 10/100/1000Mbps Ethernet interfaces
    • 3 user LEDs

Applications

  • Industrial
  • Machine vision
  • Industrial Ethernet
  • PLC/HMI

Overview

MYIR MYD-Y7Z010/007S Development Board
Publicado: 2018-11-07 | Actualizado: 2026-04-28