GeneSiC Semiconductor MURT400x Silicon Super Fast Recovery Diodes
GeneSiC Semiconductor MURT400x silicon super fast recovery diodes provide high surge capability and repetitive peak reverse voltage of up to 600V. GeneSiC MURT400x silicon super fast recovery diodes come in a three tower package and feature continuous forward current of 400A. These GeneSiC Semiconductor silicon super fast recovery diodes provide an operating temperature of -40ºC to +175°C.Features
- High surge capability
- Three tower isolation type package
- Types from 400V to 600V VRRM
- Electrically isolated base plate
- Not ESD sensitive
- -55°C to +150°C Operating temperature range
Typical Application
View Results ( 2 ) Page
| N.º de artículo | Vr - Tensión inversa | Vf - Tensión directa |
|---|---|---|
| MURTA40060 | 600 V | 1.7 V |
| MURT40040R | 400 V | 1.35 V |
Publicado: 2011-01-04
| Actualizado: 2024-12-13