NEUTRIK Combo I XLR Connectors
NEUTRIK Combo I XLR Connectors combine an XLR receptacle and a 1/4" phone jack in one product. With an attractive "front end" design, the Combo I Series saves rack space by combining 2 connectors in one housing. These connectors feature horizontal or vertical PCB mount or hard wire soldering. Available in either stereo or mono versions, the Combo I connectors feature low conductor capacitance, making them suitable for digital audio. The series is fastened with self-tapping Plastite screws with thread 2.9 x 1.06 and tri-rondular configuration (A screw). For space-sensitive applications (e.g. plug-in modules and small portable devices), NEUTRIK has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approx.20% can be achieved.Features
- Combines 3 pole XLR receptacle and 1/4" TRS phone jack for balanced mic and line or instrument inputs in one XLR housing
- Dramatic space-saving - 15% over the predecessor combo
- Two connectors in one housing for space savings and cost-effectiveness
- Low conductor capacitance - ideal for digital audio
- Front panel cut-out compatible with NEUTRIK XLR A
- Branded with unique hologram - guarantees genuine and authentic Neutrik product
Featured Product
View Results ( 29 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones | Orientación | Régimen de corriente |
|---|---|---|---|---|---|
| NCJ9FI-H-0 | ![]() |
Conectores XLR XLR COMBO ST NO LOCK | 3 Position | Right Angle | 7.5 A |
| NCJ9FI-H | ![]() |
Conectores XLR XLR COMBO STEREO | 3 Position | Right Angle | 7.5 A |
| NCJ5FI-H-0 | ![]() |
Conectores XLR MONO JACK PCB HORIZN COMBO | 3 Position | Right Angle | 7.5 A |
| NCJ10FI-H-0 | ![]() |
Conectores XLR STEREO JK HORIZ PCB MNT RETENTION SPRING | 3 Position | Right Angle | 7.5 A |
| NCJ5FI-V | ![]() |
Conectores XLR XLR/1/4" MONO COMBO | 3 Position | Straight | 7.5 A |
| NCJ9FI-S-0 | ![]() |
Conectores XLR 3P XLR & 1/4" COMBO PNL MNT SOLDER CUP | 3 Position | Straight | 7.5 A |
| NCJ6FA-H | ![]() |
Conectores XLR A SERIES COMBO;3POLE FEM;PCB HOR | 3 Position | Right Angle | 3 A |
| NCJ10FI-V-0 | ![]() |
Conectores XLR STEREO SWTC JACK GRD COMBO | 3 Position | Straight | 7.5 A |
| NCJ6FA-H-0 | ![]() |
Conectores XLR A SERIES COMBO;3POLE FEM;NOLATCH;RET SPR | 3 Position | Right Angle | 3 A |
| NCJ6FI-S | ![]() |
Conectores XLR XLR COMBO STEREO | 3 Position | Straight | 7.5 A |
Publicado: 2017-08-07
| Actualizado: 2024-05-07