NEUTRIK P Series XLR Connectors

NEUTRIK P Series XLR Connectors are available in male and female for 3- to 6-pin configurations and female for a 7-pin configuration. The P Series offers NEUTRIK's smallest available hard wiring receptacles and largest solder cups for XLR connectors. Male and female P Series connectors use different mounting hole dimensions and do not fit in the same mounting hole. This series is only front mountable and comes as a single piece, with the insert unable to be removed from the shell.

Features

  • Available in male and female for 3- to 6-pin configurations
  • Available in female for a 7-pin configuration
  • Offers NEUTRIK's smallest hard wiring receptacles and largest solder cups for XLR connectors
View Results ( 29 ) Page
N.º de artículo Hoja de datos Descripción Número de posiciones Género Revestimiento del contacto Régimen de corriente
NC4MP-B NC4MP-B Hoja de datos Conectores XLR 4C MALE BLACK GOLD CONTACTS 4 Position Male Gold 10 A
NC4FP-1 NC4FP-1 Hoja de datos Conectores XLR 4C FEMALE NICKEL SILVER CONTACTS 4 Position Female Silver 10 A
NC3FP-1 NC3FP-1 Hoja de datos Conectores XLR 3C FEMALE NICKEL Sldr silver contacts 3 Position Female Silver 16 A
NC3FPP NC3FPP Hoja de datos Conectores XLR 3C FEMALE SOLDER CUP 3 Position Female Silver 6 A
NC3MP NC3MP Hoja de datos Conectores XLR 3C MALE NICKEL 3 Position Male Silver 16 A
NC3MP-B NC3MP-B Hoja de datos Conectores XLR 3C MALE BLACK 3 Position Male Gold 16 A
NC3MPR-HD NC3MPR-HD Hoja de datos Conectores XLR 3P CHASSIS CONN MALE HD GOLD PLATE CONTAC 3 Position Male Gold 16 A
NC4FP-B-1 NC4FP-B-1 Hoja de datos Conectores XLR 4C FEMALE BLACK GOLD CONTACTS 4 Position Female Gold 10 A
NC4MP NC4MP Hoja de datos Conectores XLR 4C MALE NICKEL SILVER CONTACTS 4 Position Male Silver 10 A
NC4MP-BAG NC4MP-BAG Hoja de datos Conectores XLR 4P M RECEPT P SERIES SODER CUPS BLK/SIL 4 Position Male Silver 10 A
Publicado: 2017-08-07 | Actualizado: 2024-05-07