NEUTRIK ultimatePLUG 1/4" Professional Plug

NEUTRIK ultimatePLUG two-pole 1/4" professional plug combines the functions of the silentPLUG and timbrePLUG in one product. The ultimatePLUG automatically mutes an instrument cable to avoid pops and squeals when changing the instrument under load. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 10,000 mating cycles. NEUTRIK ultimatePLUG provides the possibility to change the timbre of a guitar sound from neutral, clear sound to warm characteristics in four steps by turning a knob on the plug. It opens a wide range of new sounds.

Features

  • Standard timbre of the cable plus three additional sound characteristics
  • Avoid pops and squeals
  • Hermetically sealed switching contacts
  • Lifetime beyond 10,000 mating cycles
  • Slim right-angle plug with industry proven and reliable chuck type strain relief
  • Sleek, attractive design for convenient handling
  • Gold plug finger, precision-machined one-piece contacts

Specifications

  • Electrical:
    • 100kVDC dielectric strength
    • >2GΩ (initial), ≥1GΩ (after damp heat test) insulation resistance
    • Contact resistance: depends on the mating connector
    • Rated current per contact (depends on the mating connector)
  • Mechanical:
    • 4mm to 7mm cable
    • 1000 mating cycles durability 
    • 1mm2 wire size 
    • 18AWG wire gauge
    • Solder contact wiring

Detail Silent Switch

NEUTRIK ultimatePLUG 1/4

Sound Characteristics

NEUTRIK ultimatePLUG 1/4
Publicado: 2014-08-05 | Actualizado: 2025-01-29