New Energy OSRAM S3030 Quantum Dot Linear LED Modules
NewEnergy OSRAM S3030 Quantum Dot Linear LED Modules are designed to Zhaga standards in a 22" configuration ideal for panel or linear lights. These LED modules offer 178x lumens per watt at 90CRI, great color quality, excellent color-over-angle uniformity, and push terminals for quick and simple wiring. The S3030 LED modules can be paired with a standard driver for a complete light engine. These LED modules are also flexible enough to support various specialty indoor applications. Typical applications include indoor lighting, office, retail, hospitality, and transportation area lighting fixtures.Features
- High CRI efficacy of 178x lumens per watt at 90CRI
- Flexible design, 22" length that can be connected end-to-end
- Great color quality with Rf>90 and Rg>100
- Excellent color over angle uniformity
- Designed to Zhaga dimensions and screw hole specifications
- Push terminals for quick and simple wiring
- Pair with a standard driver for a complete light engine
Applications
- Indoor lighting
- Office
- Education
- Retail
- Hospitality
- Transportation
Mechanical Dimensions
Standard White Chromaticity Regions
Radiation Characteristics
View Results ( 2 ) Page
| N.º de artículo | Color de iluminación | Longitud de onda/Color de temperatura | Flujo luminoso/Flujo Radiante | Régimen de potencia | Índice de rendimiento de color - CRI |
|---|---|---|---|---|---|
| SSB1-72F16-3090-00 | White (Warm White) | 3000 K | 2268 lm | 38.2 W | 90 |
| SSB1-72F16-4090-00 | White (Neutral White) | 4000 K | 2304 lm | 38.2 W | 90 |
Publicado: 2019-07-09
| Actualizado: 2023-12-15