Newhaven Display COG Liquid Crystal Display Module
Newhaven Display's COG liquid crystal display module features a 128x32 pixel display with a transflective side red/green/blue backlight. The maximum drive current for the backlight is 30mA at 3V for blue and green, and 10mA at 2.1V for red/. The operating temperature is from -20°C to 80°C. MCU interface is available through a 4 line SPI interface to the ST7565R controller/driver.
Features
- 128x32 pixels
- 4-line SPI MPU interfaces
- Built-in ST7565R controller
- 3V power supply
- 1/33 duty cycle; 1/6 bias
- RoHS Compliant
Block Diagram
Publicado: 2014-07-14
| Actualizado: 2026-03-30