Newhaven Display Full Color OLED Display Modules
Newhaven Display Full Color OLED Display Modules are available in 1.27”, 1.5”, and 1.69” sizes. Featuring 262K colors, these passive matrix displays have a sharper and crisper viewing quality when compared to LCDs because of the rich black levels and 2000:1 contrast ratio. These displays also have faster and smoother graphic animations because of the 10μs response time. Low power consumption makes the Newhaven Display full-color OLED displays perfect for any industry, especially consumer and handheld. These unique displays also include a module containing all necessary logic. The display modules do not feature a backlight, which enables the displays to be 5mm thin, fully assembled.
Features
- 262k colors/18-bit
- Serial, parallel, or I2C interface
- Fully assembled, 5mm thick vs 10mm for standard OLEDs
- No backlight
- Low power
- Features a sleep mode to conserve energy
- Module features all necessary logic
- >160° viewing area
- 10µs response time
- 2000:1 contrast ratio
- Optional touch panels available
- Rich black levels
- Passive matrix displays
- 256-step brightness
- NHD-1.27-12896UGC3
- 1.27" diagonal
- 128 x 96 pixel resolution
- SSD1351 controller
- NHD-1.5-128128UGC3
- 1.5" diagonal
- 128 x 128 pixel resolution
- SSD1351 controller
- NHD-1.69-160128UBC3
- 1.69" diagonal
- 160 x 128 pixel resolution
- SSD1333 driver IC
- 8-bit parallel, 4-wire SPC or I2C interface
- Sleep mode
- Arduino and similar development board compatibility
Applications
- Handheld devices
- Consumer electronics
- Controls and embedded user interfaces
- Automotive electronics
- HVAC and industrial equipment
- Security systems
- Wearables and small devices
- Military and rugged electronics
- Measurement devices and scales
Publicado: 2014-08-04
| Actualizado: 2026-05-08