Nexperia BUK9Mx & BUK9Yx Automotive ASFETs for Airbags

Nexperia BUK9Mx and BUK9Yx Automotive ASFETs for Airbag Applications provide space-saving efficiency (53% for LFPAK56, 84% for LFPAK33) compared to standard DPAK packages. The AEC-Q101 qualified ASFETs offer reliability in airbag deployment conditions. These Application-Specific MOSFETS (ASFETs) address the specialized needs of airbag applications, focused on enhanced safe operating area (SOA) performance for improved linear mode.

Features

  • Qualified to AEC-Q101
  • Space-saving efficiency (53% for LFPAK56, 84% for LFPAK33) when compared to traditional DPAK packages
  • Increased SOA for improved linear mode performance
  • Reliable in airbag deployment conditions
  • Modern trench alternative to older generations of silicon technology
  • All copper-clip benefits such as low thermal resistance, low package resistance, and high current capability
  • Offered in 8-lead LFPAK33 and 4-lead LFPAK56 packages

Applications

  • 12V automotive systems
  • Airbag squib voltage regulator MOSFET

Videos

Block Diagram

Block Diagram - Nexperia BUK9Mx & BUK9Yx Automotive ASFETs for Airbags
View Results ( 7 ) Page
N.º de artículo Hoja de datos Id - Corriente de drenaje continua Rds On - Resistencia entre drenaje y fuente Qg - Carga de puerta Dp - Disipación de potencia Paquete / Cubierta
BUK9Y8R8-60ELX BUK9Y8R8-60ELX Hoja de datos 110 A 5.6 mOhms 88 nC 194 W SOT-669-5
BUK9M20-60ELX BUK9M20-60ELX Hoja de datos 40 A 13 mOhms 40 nC 79.4 W LFPAK-8
BUK9M31-60ELX BUK9M31-60ELX Hoja de datos 35 A 21 mOhms 12.8 nC 70.2 W LFPAK-8
BUK9M67-60ELX BUK9M67-60ELX Hoja de datos 20 A 44 mOhms 14 nC 45 W LFPAK-8
BUK9Y13-60ELX BUK9Y13-60ELX Hoja de datos 90 A 7.9 mOhms 58 nC 147 W LFPAK-8
BUK9Y7R0-60ELX BUK9Y7R0-60ELX Hoja de datos 125 A 4.5 mOhms 109 nC 238.4 W SOT-669-5
BUK9Y22-60ELX BUK9Y22-60ELX Hoja de datos 50 A 15 mOhms 34 nC 95 W SOT-669-5
Publicado: 2022-04-13 | Actualizado: 2023-02-10