Nexperia 74HC4052/74HCT4052 Dual SP4T Analog Switch

Nexperia 74HC4052/74HCT4052 Dual Single-Pole Quad-Throw (SP4T) Analog Switch is suitable for analog or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2, and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both Nexperia switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This feature enables the use of current-limiting resistors to interface inputs to voltages above VCC.

Features

  • Wide analog input voltage range from -5V to +5V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • Low ON resistance
    • 80Ω (typical) at VCC - VEE = 4.5V
    • 70Ω (typical) at VCC - VEE = 6.0V
    • 60Ω (typical) at VCC - VEE = 9.0V
  • Logic level translation to enable 5V logic to communicate with ±5V analog signals
  • Typical break-before-make built-in
  • Complies with JEDEC standards
    • JESD8C (2.7V to 3.6V)
    • JESD7A (2.0V to 6.0V)
  • Input levels
    • For 74HC4052: CMOS level
    • For 74HCT4052: TTL level
  • ESD protection
    • HBM JESD22-A114F exceeds 2000V
    • MM JESD22-A115-A exceeds 200V
    • CDM JESD22-C101E exceeds 1000V
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications

  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

Functional Block Diagram

Block Diagram - Nexperia 74HC4052/74HCT4052 Dual SP4T Analog Switch
Publicado: 2023-05-11 | Actualizado: 2023-07-05