Nexperia BAS116LS-Q Low-Leakage Diode
Nexperia BAS116LS-Q Low-Leakage Diode is housed in an ultra-small DFN1006BD-2 (SOD882BD) leadless Surface-Mounted Device (SMD) plastic package. The package has side-wettable flanks. The BAS116LS-Q feature a switching time of max. trr = 3µs, and a low leakage current of max. IR = 5nA.Features
- Switching time max. trr = 3µs
- Low leakage current max. IR = 5nA
- Repetitive peak reverse voltage VRRM ≤ 85V
- Low capacitance typical Cd = 2pF
- Ultra-small and leadless SMD plastic package
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
- Low-leakage current applications
- General-purpose switching
Publicado: 2022-03-15
| Actualizado: 2023-10-30