Nexperia BAT32ALS/-Q General-Purpose Schottky Diodes
Nexperia BAT32ALS/-Q General-Purpose Schottky Diodes feature a 0.2A forward current, ≤30V reverse voltage, and a low forward voltage. The BAT32ALS-Q is AEC-Q101 Qualified for use in automotive applications. The BAT32ALS/-Q diodes are ideal for ultra high-speed switching, protection circuits, and low power consumption applications.The Nexperia BAT32ALS/-Q General-Purpose Schottky Diodes are housed in an ultra-small DFN1006BD-2 (SOD882BD) leadless SMD plastic package with side-wettable flanks.
Features
- ≤0.2A Forward current
- ≤30V Reverse voltage
- Ultra small SMD plastic package
- Low forward voltage
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- Qualified according to AEC-Q101 and recommended for use in automotive applications (BAT32ALS-Q)
Applications
- Ultra high-speed switching
- Voltage clamping
- Protection circuits
- Low voltage rectification
- High-efficiency DC-to-DC conversion
- Low power consumption applications
Pinning Diagram
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Vf - Tensión directa |
|---|---|---|---|
| BAT32ALS-QYL | ![]() |
DFN-1006-2 | 480 mV |
| BAT32ALSYL | ![]() |
SOD-882-2 | 480 mV |
Publicado: 2022-08-19
| Actualizado: 2023-10-30