Nexperia BC817K NPN General-Purpose Transistors
Nexperia BC817K NPN General-Purpose Transistors are AEC-Q101 qualified devices with three current gain selections. These transistors incorporate high-power dissipation capability. The Nexperia BC817K NPN general-purpose transistors come in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. These devices are ideally used in general-purpose switching and amplification.Features
- Three current gain selections
- High power dissipation capability of 775mW
- -55°C to 150°C operating temperature range
- AEC-Q101 qualified
- SOT-23 package
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Máx. voltaje VCEO colector-emisor | Tensión VCBO colector-base | Voltaje VEBO emisor-base | Voltaje de saturación colector-emisor | Corriente CC máxima de colector | Producto para ganar Ancho de banda fT | Máx. ganancia de CC hFE | Corriente continua del colector | Colector DC/Ganancia Base hfe Mínima | Dp - Disipación de potencia | Paquete / Cubierta |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BC817K-16R | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 250 | 500 mA | 100 | 350 mW | SOT-23-3 |
| BC817K-16HVL | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 250 | 500 mA | 100 | 425 mW | SOT-23-3 |
| BC817K-25HVL | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 400 | 500 mA | 160 | 425 mW | SOT-23-3 |
| BC817K-16HR | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 250 | 500 mA | 100 | 425 mW | SOT-23-3 |
| BC817K-25HR | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 400 | 500 mA | 160 | 425 mW | SOT-23-3 |
| BC817K-25R | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 400 | 500 mA | 160 | 350 mW | SOT-23-3 |
| BC817K-40HR | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 600 | 500 mA | 250 | 425 mW | SOT-23-3 |
| BC817K-40HVL | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 600 | 500 mA | 250 | 425 mW | SOT-23-3 |
| BC817K-40R | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 600 | 500 mA | 250 | 350 mW | SOT-23-3 |
| BC817K-40VL | ![]() |
45 V | 50 V | 5 V | 700 mV | 500 mA | 100 MHz | 600 | 500 mA | 250 | 350 mW | SOT-23-3 |
Publicado: 2019-05-30
| Actualizado: 2023-05-01