Nexperia BUK7Q N-Channel MOSFET in MLPAK33-WF Package

Nexperia BUK7Q N-Channel MOSFETs in an MLPAK33-WF Package (SOT8002-3D) use Trench 9 technology. Qualified to meet AEC-Q101 requirements at 175°C, they offer a small footprint for compact designs. Nexperia BUK7Q has side-wettable flanks that provide robust solder joints and automated optical inspection.

Features

  • MLPAK33-MF package (SOT8002-3D)
  • Trench 9 technology
  • 3mm x 3mm footprint
  • Qualified to AEC-Q101 at 175°C
  • Side-wettable flanks for robust solder joints and automated optical inspection

Applications

  • Motor drive
  • Battery protection
  • DC-DC conversion

Specifications

  • 40V Vds drain-source breakdown voltage
  • 20V Vgs gate-source voltage
  • SMD/SMT
  • MLPAK33-8
  • 8-pin count
  • -55°C to +175°C temperature range
  • Single N-Channel

Pinning

Chart - Nexperia BUK7Q N-Channel MOSFET in MLPAK33-WF Package
View Results ( 5 ) Page
N.º de artículo Hoja de datos Id - Corriente de drenaje continua Dp - Disipación de potencia Qg - Carga de puerta Rds On - Resistencia entre drenaje y fuente Tiempo de retardo de apagado típico Tiempo típico de demora de encendido
BUK7Q4R9-40HJ BUK7Q4R9-40HJ Hoja de datos 70 A 84 W 29 nC 4.9 mOhms 23 ns 7 ns
BUK7Q8R4-40HJ BUK7Q8R4-40HJ Hoja de datos 57 A 51 W 16 nC 8.4 mOhms 13 ns 4.7 ns
BUK7Q9R5-40HJ BUK7Q9R5-40HJ Hoja de datos 51 A 47 W 14 nC 9.5 mOhms 12 ns 4.1 ns
BUK7Q6R0-40HJ BUK7Q6R0-40HJ Hoja de datos 73 A 65 W 22 nC 6 mOhms 17 ns 6 ns
BUK7Q7R5-40HJ BUK7Q7R5-40HJ Hoja de datos 55 A 53 W 17 nC 7.5 mOhms 14 ns 5 ns
Publicado: 2025-09-15 | Actualizado: 2026-01-30