Nexperia GS5MB Recovery Rectifier
Nexperia GS5MB Recovery Rectifier is a 1000V, 5A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The GS5MB rectifier offers a good recovery time and is encapsulated in an SOD1002-1 SMB package. This rectifier offers a storage temperature range of -55°C to 150°C. The GS5MB recovery rectifier is used in rectification, reverse polarity protection, and freewheeling applications.Features
- ≤1000V reverse voltage (VR)
- ≤5A forward current (IF)
- 30pF diode capacitance (Cd)
- -55°C to 150°C storage temperature range
- Ideal for automated placement
- Glass passivated chip junction
- High forward surge capability
- SOD1002-1 SMB package
Applications
- Rectification
- Reverse polarity protection
- Freewheeling
Package Outline
Publicado: 2025-04-18
| Actualizado: 2025-04-29