Nexperia LFPAK33 Trench 9 Automotive MOSFETs

Nexperia LFPAK33 Trench 9 Automotive MOSFETs are a portfolio of low RDS(on) 40V AEC-Q101 MOSFETs for modules in demanding powertrain applications. The devices are housed in the miniature LFPAK33 package with a footprint of only 10.9mm². The LFPAK33 MOSFETs use Nexperia's Trench 9 technology. This results in a 48% reduction in RDS(on) compared to previous devices. These devices cover a range of applications from 30W up to 300W. BUK7M3R3-40H and BUK9M3R3-40H (Standard Level and Logic Level) devices feature a 3.3mΩ RDS(on).

Features

  • Fully automotive AEC-Q101 qualified to 175°C
  • Combination of Trench 9 silicon technology in clip-bonded LFPAK33 package
  • Products offer low switching losses and low Rth performance
  • Benchmark Rth for thermally demanding applications
  • Strong fault condition tolerance due to technology features
  • 40V Trench 9 LFPAK33 MOSFETS
  • 3.3mW to 20mW at 40V RDS(on)
  • Logic level and standard level gate
  • Clip bond LFPAK33 Package

Applications

  • Powertrain pumps and motors (oil, water, and fuel)
  • Engine fans and pumps (BLDC and DC Motors)
  • Solenoid Control
  • Reverse battery protection
  • Auxiliary loads and motor control

Block Diagram

Block Diagram - Nexperia LFPAK33 Trench 9 Automotive MOSFETs

Overview

Infographic - Nexperia LFPAK33 Trench 9 Automotive MOSFETs

Videos

View Results ( 20 ) Page
N.º de artículo Hoja de datos Descripción
BUK7M5R0-40HX BUK7M5R0-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 85A
BUK9M9R5-40HX BUK9M9R5-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 40A
BUK7M20-40HX BUK7M20-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 25A
BUK7M3R3-40HX BUK7M3R3-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 80A
BUK7M4R3-40HX BUK7M4R3-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 95A
BUK7M6R7-40HX BUK7M6R7-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 50A
BUK7M8R5-40HX BUK7M8R5-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 40A
BUK9M15-40HX BUK9M15-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 30A
BUK9M20-40HX BUK9M20-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 25A
BUK9M5R0-40HX BUK9M5R0-40HX Hoja de datos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) SOT1210 N-CH 40V 85A
Publicado: 2020-08-28 | Actualizado: 2024-05-06