Nexperia LFPAK88 Trench 9 Automotive MOSFETs
Nexperia LFPAK88 Trench 9 Automotive MOSFETs provide an alternative to D2PAK by delivering an industry-leading power density in an innovative 8mm x 8mm footprint. These Nexperia MOSFETs deliver 2x higher continuous current ratings, ultimate thermal performance and reliability, and up to 60% space efficiency. Nexperia LFPAK88 Trench 9 Automotive MOSFETs are available in automotive AEC-Q101 and industrial grades.Features
- Fully automotive qualified beyond AEC-Q101
- -55°C to +175°C rating suitable for thermally demanding environments
- LFPAK88 package
- Designed for a smaller footprint and improved power density over older wire bond packages such as D2PAK for today’s space-constrained high-power automotive applications
- Thin package and copper clip enable LFPAK88 to be highly efficient thermally
- LFPAK copper clip technology enables improvements over wire bond packages by
- Increased maximum current capability and excellent current spreading
- Improved RDS(on)
- Low source inductance
- Low thermal resistance Rth
- LFPAK Gull Wing leads
- Flexible leads enabling high Board Level Reliability absorbing mechanical and thermal cycling stress, unlike traditional QFN packages
- Visual (AOI) soldering inspection, no need for expensive x-ray equipment
- Easy solder wetting for good mechanical solder joint
- Unique 40V Trench 9 superjunction technology
- Reduced cell pitch and superjunction platform enable lower RDSon in the same footprint
- Improved SOA and avalanche capability compared to standard TrenchMOS
- Tight VGS(th) limits enable easy paralleling of MOSFETs
Applications
- 12V automotive systems
- 48V DC/DC systems on 12V secondary side
- Higher power motors, lamps and solenoid control
- Reverse polarity protection
- LED lighting
- Ultra high-performance power switching
LFPAK88 Call-Outs
Videos
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Vds - Tensión disruptiva entre drenaje y fuente | Id - Corriente de drenaje continua | Rds On - Resistencia entre drenaje y fuente | Qg - Carga de puerta |
|---|---|---|---|---|---|
| BUK7S1R2-40HJ | ![]() |
43 V | 300 A | 2.6 mOhms | 80 nC |
| BUK7S1R5-40HJ | ![]() |
43 V | 260 A | 3.27 mOhms | 67 nC |
| BUK7S2R5-40HJ | ![]() |
40 V | 140 A | 2.5 mOhms | 38 nC |
| BUK7S0R5-40HJ | ![]() |
40 V | 500 A | 500 uOhms | 190 nC |
| PSMN1R5-50YLHX | ![]() |
50 V | 200 A | 1.75 mOhms | 117 nC |
| PSMN2R0-55YLHX | ![]() |
55 V | 200 A | 2.1 mOhms | 119 nC |
Publicado: 2020-08-21
| Actualizado: 2024-05-03