Nexperia NEX92730DPCD-Q100 Evaluation Board
Nexperia NEX92730DPCD-Q100 Evaluation Board is based on the NEX92730DPCD-Q100 dual-channel antenna LDO. The NEX92730DPCD-Q100 supports an input voltage of up to 40V and a maximum output current of 300mA. The Nexperia NEX92730DPCD-Q100 Evaluation Board is ideal for infotainment active-antenna power supplies, automotive MIC power supplies, camera power supplies, and high-side power switches for small current applications.
Features
- 4V to 40V input voltage range
- Output voltage and current of 1.5V to 20V adjustable; 300mA per channel
- Uses ERR to indicate general faults
- Uses jumpers to enable or disable device output
- Supports latch
Applications
- Infotainment active-antenna power supplies
- Automotive MIC power supplies
- Camera power supplies
- High-side power switches for small current applications
PCB Layout
Overview
Publicado: 2026-04-13
| Actualizado: 2026-06-17