Nexperia NSF0x0120 N-Channel SiC MOSFETs

Nexperia NSF0x0120 N-Channel SiC MOSFETs offer superior RDS(on) temperature stability in a standard 7-pin TO-263 plastic package for surface-mounting PCB technology. The NSF0x0120 is based on a 1200V power MOSFET with a fast switching speed. These combined features make the Nexperia NSF0x0120 MOSFETs ideal for high-power and high-voltage industrial applications, including E-vehicle charging infrastructure, photovoltaic inverters, and motor drives.

Features

  • Excellent RDS(on) temperature stability
  • Very low switching losses
  • Fast reverse recovery
  • Fast switching speed
  • Temperature-independent turn-off switching losses
  • Very fast and robust intrinsic body diode
  • Faster commutation and improved switching due to the additional Kelvin source pin

Applications

  • E-vehicle charging infrastructure
  • Photovoltaic inverters
  • Switch mode power supply
  • Uninterruptable power supply
  • Motor drives

Typical Application

Application Circuit Diagram - Nexperia NSF0x0120 N-Channel SiC MOSFETs
Publicado: 2024-06-18 | Actualizado: 2026-06-24