Nexperia NX6008NBK N-channel Trench MOSFETs
Nexperia NX6008NBK N-channel Trench MOSFETs are designed for fast switching actions and feature low threshold voltage. These MOSFETs operate at 60V drain-source voltage (VDS), 8V maximum gate-source voltage (VGS), and -55°C to 150°C junction temperature range (Tj). The NX6008NBK MOSFETs are used in applications like relay drivers, high-speed line drivers, low-side load switches, and switching circuits.Features
- Low threshold voltage
- Very fast switching
- Trench MOSFET technology
- SOT323, SOT363, and SOT23 SMD packages
- ElectroStatic Discharge (ESD) protection > 2kV HBM
Specifications
- 60V drain-source voltage (VDS)
- 8V maximum gate-source voltage (VGS)
- -55°C to 150°C junction temperature range (Tj)
- -65°C to 150°C storage temperature range (Tstg)
Applications
- Relay driver
- High-speed line driver
- Low-side load switch
- Switching circuits
Characteristics Curve
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Número de canales | Id - Corriente de drenaje continua | Rds On - Resistencia entre drenaje y fuente | Qg - Carga de puerta | Dp - Disipación de potencia | Configuración | Tiempo de caída |
|---|---|---|---|---|---|---|---|---|---|
| NX6008NBKSX | ![]() |
SOT-363-6 | 2 Channel | 220 mA | 2.7 Ohms | 460 pC | 286 mW | Dual | 4 ns |
| NX6008NBKWX | ![]() |
SOT-323-3 | 1 Channel | 250 mA | 2.8 Ohms | 500 pC | 300 mW | Single | 3 ns |
| NX6008NBKR | ![]() |
SOT-23-3 | 1 Channel | 270 mA | 2.8 Ohms | 500 pC | 330 mW | Single | 3 ns |
Publicado: 2022-01-20
| Actualizado: 2022-03-11