Nexperia PBHV8515QA-Q NPN Transistor
Nexperia PBHV8515QA-Q NPN Transistor is a high-voltage, low VCEsat device in a leadless ultra-small DFN1010D-3 (SOT1215) SMD plastic package. This transistor offers 500mA (0.5A) maximum DC collector current (IC) that can switch or amplify moderate currents. The PBHV8515QA-Q transistor operates at 150V maximum collector-emitter voltage (VCE), which indicates its capability to handle high voltages in the off state. This device is automotive AEC-Q101 qualified and recommended for use in automotive applications. The PBHV8515QA-Q transistor is ideal for LED chain modules, High Intensity Discharge (HID) front lighting, automotive motor management, and Switch Mode Power Supply (SMPS) applications.
Features
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- Low package height of 0.37mm
- Suitable for Automatic Optical Inspection (AOI) of solder joints
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
- LED driver for LED chain modules
- High Intensity Discharge (HID) front lighting
- Automotive motor management
- Switch Mode Power Supply (SMPS)
Dimensions
Publicado: 2025-07-30
| Actualizado: 2025-08-20