Nexperia PIMC32 NPN/PNP Double Transistors

Nexperia PIMC32 NPN/PNP Double (Complementary Pair) Transistors are Resistor-Equipped double Transistors (RETs) that incorporate a 500mA output current capability. These double transistors feature a built-in bias resistor in which R1 is 2.2kΩ and R2 is 10kΩ. The PIMC32 double transistors come in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These devices are ideally used in digital applications, control of IC inputs, switching loads, and cost-saving alternatives to the BC807/BC817 (771-PIMC32X) series and BC807-Q/BC817-Q (771-PIMC32-QX) series.

Features

  • 500mA output current capability
  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified (771-PIMC32-QX)

Applications

  • Digital applications
  • Cost-saving alternative to BC807-Q/BC817-Q series (771-PIMC32-QX)
  • Cost-saving alternative to BC807/BC817 series (771-PIMC32X)
  • Control of IC inputs
  • Switching loads

Pinning Diagram

Nexperia PIMC32 NPN/PNP Double Transistors
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
PIMC32-QX PIMC32-QX Hoja de datos Transistores digitales The factory is currently not accepting orders for this product.
PIMC32X PIMC32X Hoja de datos Transistores digitales The factory is currently not accepting orders for this product.
Publicado: 2022-04-28 | Actualizado: 2023-09-22