Nexperia PSC1065H SiC Schottky Diodes

Nexperia PSC1065H Silicon Carbide (SiC) Schottky Diode combines ultra-high performance and high efficiency with low energy loss in power conversion applications. These diodes deliver feature temperature-independent capacitive turn-off, zero recovery switching behavior, and excellent figure-of-merit (QC x VF). The PSC1065H SiC Schottky diodes boast system miniaturization, high IFSM capability, high power density, reduced system cost, and reduced EMI. These diodes are used in AC-to-DC and DC-to-DC converters, server and telecom power supplies, Uninterruptible Power Supply (UPS), and photovoltaic inverters.

Features

  • Zero forward and reverse recovery 
  • Temperature-independent fast and smooth switching performance 
  • High IFSM capability 
  • Outstanding figure-of-merit (QC x VF)
  • High power density
  • Reduced system cost
  • System miniaturization
  • Reduced EMI

Specifications

  • 650V maximum repetitive peak reverse voltage
  • 10A maximum forward current
  • 22nC total capacitive charge
  • 175°C junction temperature

Applications

  • Switch Mode Power Supply (SMPS)
  • AC-to-DC and DC-to-DC converters
  • Battery charging infrastructure
  • Server and telecom power supply
  • Uninterruptible Power Supply (UPS)
  • Photovoltaic inverters
Publicado: 2021-11-10 | Actualizado: 2024-08-21