Nexperia PSMN1R9 & PSMN2R3 N-Channel MOSFETs

Nexperia PSMN1R9 and PSMN2R3 N-Channel MOSFETs are designed for extreme performance and reliability. The Nexperia PSMN devices are part of Nexperia's Application Specific MOSFETs (ASFETs) lineup. The MOSFETs are specifically engineered for hot-swap and soft-start applications and are qualified to operate at a temperature of up to 175°C. The devices boast low RDSon and enhanced safe operating area performance, making them an ideal choice for demanding power management applications. The MOSFETs copper-clip LFPAK88 package provides high reliability and is robust enough to handle substantial inrush currents during turn-on. With low RDSon and optimized efficiency, the PSMN1R9 and PSMN2R3 are standout solutions for power management systems.

Features

  • Fully optimized Safe Operating Area (SOA) for superior linear mode operation
  • Low RDSon for low I2R conduction losses
  • LFPAK88 package for applications that demand the highest performance and reliability

Applications

  • Hot-swap
  • Load-switch
  • Soft-start
  • E-fuse
  • Telecommunication and computing systems based on a 48V backplane/supply rail
Publicado: 2023-02-07 | Actualizado: 2023-02-27