Nexperia PTVSxP1UTP 600W Unidirectional TVS
Nexperia PTVSxP1UTP 600W Unidirectional Transient Voltage Suppressors are available in a SOD-128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications. Features include rated peak pulse power of 600W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, power management, and high temperature.Features
- Rated peak pulse power PPPM = 600W
- Reverse standoff voltage range VRWM = 3.3V to 64V
- Reverse current IRM = 0.001µA
- Very low package height 1mm
- High-temperature stability Tj ≤185°C
- Small plastic package suitable for surface-mounted design
- AEC-Q101 qualified
Applications
- Power supply protection
- Automotive
- Industrial
- Power management
- High-temperature applications
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Tensión de disparo | Voltaje de fijación |
|---|---|---|---|
| PTVS3V3P1UTP,115 | ![]() |
5.6 V | 8 V |
| PTVS12VP1UTP,115 | ![]() |
14 V | 19.9 V |
| PTVS13VP1UTP,115 | ![]() |
15.15 V | 21.5 V |
| PTVS16VP1UTP,115 | ![]() |
18.75 V | 26 V |
| PTVS24VP1UTP,115 | ![]() |
28.1 V | 38.9 V |
| PTVS26VP1UTP,115 | ![]() |
30.4 V | 42.1 V |
| PTVS28VP1UTP,115 | ![]() |
32.8 V | 45.4 V |
| PTVS30VP1UTP,115 | ![]() |
35.1 V | 48.4 V |
| PTVS58VP1UTP,115 | ![]() |
67.8 V | 93.6 V |
| PTVS60VP1UTP,115 | ![]() |
70.2 V | 96.8 V |
Publicado: 2014-04-10
| Actualizado: 2022-03-11