Nexperia US1M Ultrafast Recovery Rectifier

Nexperia US1M Ultrafast Recovery Rectifier is a 1000V, 1A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The US1M rectifier offers an ultrafast recovery time of ≤75ns and is encapsulated in an SOD1001-1 SMA package. This rectifier offers a storage temperature range of -55°C to 150°C. The US1M ultrafast recovery rectifier is used in rectification, reverse polarity protection, fast switching, and freewheeling applications.

Features

  • ≤1000V reverse voltage (VR)
  • ≤1A forward current (IF) 
  • ≤75ns ultrafast recovery time (trr)
  • 10pF diode capacitance (Cd)
  • Platinum (Pt) doped lifetime control
  • -55°C to 150°C storage temperature range
  • Ideal for automated placement
  • Glass passivated chip junction
  • High forward surge capability
  • SOD1001-1 SMA package

Applications

  • Rectification
  • Reverse polarity protection
  • Fast switching
  • Freewheeling

Package Outline

Mechanical Drawing - Nexperia US1M Ultrafast Recovery Rectifier
Publicado: 2025-04-21 | Actualizado: 2025-12-23