Nichicon RFS FPCAP Aluminum Electrolytic Capacitors

Nichicon RFS FPCAP Aluminum Electrolytic Capacitors offer a 2.5V to 25V voltage range and load life of 2000 hours at +105°C. Nichicon RFS FPCAP Aluminum Electrolytic Capacitors feature a 10µF to 330µF capacitance range, an operating temperature range from -55°C to +105°C, low ESR at high frequency range, high ripple current capability, long life, high reliability, and RoHS compliance. Applications that utilize these capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

Features

  • Low ESR, high capacitance, and high ripple current
  • Load life of 2000 hours at +105°C
  • SMD type - lead-free reflow soldering condition at +260°C peak correspondence
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Applications

  • Switching power supplies and DC/DC converters
  • Backup power supplies of CPUs
  • Miniature high-power supplies

Specifications

  • 2.5V to 25V voltage range
  • 100µF to 330µF capacitance range
  • -55°C to +105°C operating temperature range
Publicado: 2012-07-20 | Actualizado: 2025-12-15