Nidec Components PG-30 & PG-35 Pressure Gauges
Nidec Components PG-30 and PG-35 Pressure Gauges offer a compact, lightweight design and low consumption by non-display mode. The PG-30 series consists of innovative general-purpose gauges with a compact design and a drip-proof structure with an IP65 protection rating. The PG-35 pressure gauges feature both absolute and compound pressure types, and the compound pressure type measures negative and positive gauge pressure. Both the PG-30 and PG-35 series gauges offer various modes and units that can be selected according to applications: eight different pressure units, three analog output modules, and eight switch output modes.The Nidec Components PG-35H gauges are designed for high-pressure environments, while the PG-35L series is constructed for high vacuum pressure. These gauges are designed for corrosive gases and liquids, and they are compatible with a SUS316L stainless steel diaphragm.
Features
- Compact, lightweight design
- Clear indication by LED
- Drip-proof construction
- Set data protection by panel-lock function
- Low consumption by non-display mode
- Both absolute pressure type and compound pressure type (PG-35)
- For high pressure (PG-35H)
- For high vacuum pressure (PG-35L)
- PG-30 and PG-35
- Various modes and units
- 8 different pressure units
- 3 analog output modes
- 8 switch output modes
- Various modes and units
Datasheets
Videos
Additional Resources
Publicado: 2024-04-18
| Actualizado: 2024-05-13