Nisshinbo NT1195FAAE2S Low Current GNSS Wideband Amplifier
Nisshinbo Micro Devices NT1195FAAE2S Low Current GNSS Wideband Low Noise Amplifier features a low current consumption of only 1.9mA, along with a low noise figure and high gain in the L1 and L2/L5/L6 GNSS bands. The standby function helps reduce current consumption.
The Nisshinbo Micro Devices NT1195FAAE2S Low Current Consumption GNSS Wideband LNA is ideal for wearable and IoT devices and GNSS multi-band applications. The LNA offers a compact mounting area of 0.7mm x 1.1mm, a small-sized package, and only two external components.
Features
- 1164MHz to 1610MHz frequency range
- 1.5V to 3.7V (1.8V typ.) supply voltage
- High gain of 18dB typ. at L1 band and 18.5dB typ. at L2/5/6 band
- Low NF of 0.7dBm typ. at L1 band and 0.7dB typ. at L2/5/6 band
- 1.9mA typ. low current
- With a standby function
- 0.7mm x 1.1mm typ., t = 0.39mm max. small package size
- -40°C to +105°C operating temperature range
- RoHS-compliant and Halogen-free, MSL1
Applications
- GNSS (GPS, GLONASS, Galileo, BeiDou, etc.) receiver applications
- Wearable devices (smart watch, health band, etc.)
- GNSS modules
- Tracking devices
- Drone
Block Diagram
Publicado: 2025-11-12
| Actualizado: 2025-11-21