NKK Switches FF01 E-Stop Switches with Wire Leads
NKK Switches FF01 Emergency Stop (E-Stop) Switches with Wire Leads are IP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads. These NKK E-stops feature a 16mm diameter body and a 25mm diameter actuator. The ready-to-install wire is UL-rated and 22AWG stranded, with stripped wire ends. These FF01 single-pole single-throw (SPST) switches feature a low profile plus a short 13.6mm behind-panel depth for high-density panel layouts. Shock- and vibration-resistant properties withstand chattering, rugged vibration, or impact.
Features
- Low-profile housing and short behind-panel depth
- Achieves IP65 / IP67, per IEC 60529 standards (front panel)
- 25mm diameter actuator
- Pull or Pull/Twist to reset
- Maintains OFF state, ensuring safety and reliability
- Exceptional shock- and vibration-resistant qualities
- 50.8mm to 304.8mm 22AWG-stranded wire leads with 3.6mm stripped ends
- Protective guard and nameplates available
Applications
- Factory automation equipment
- Robotics
- Operation controllers
- 3D printers
- Fluid dispensers
- Laser measurement devices
Specifications
- 0.5A resistive load at 24VDC
- 36VDC rated insulation voltage
- 2.5kV impulse withstand voltage
- 50mΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- 100,000 operations minimum electrical and mechanical life
- -25°C to +60°C operating temperature range
Additional Resources
Dimensions
Publicado: 2026-02-06
| Actualizado: 2026-05-12