MH Connectors MH Series D-Subminiature Kits
MH Connectors MH Series D-Subminiature Kits are designed to maximize electromagnetic interference (EMI) shielding for optimal connectivity and performance. The MH series features a comprehensive offering of hoods and covers with a variety of options to improve the system stability while maximizing cable strain relief. MH Connectors MH Series D-Subminiature Kits prevent damage to wires and contacts. Materials include plastic, metallized plastic, and diecast, and options include 9, 15, 25, or 37 positions.
Features
- Designed to maximize EMI shielding for optimal connectivity and performance
- Prevents damage to wires and contacts
- Comprehensive offering of hoods and covers
- Materials include plastic, metallized plastic, and diecast
- 9, 15, 25, or 37 positions
- Variety of options
Videos
Publicado: 2019-03-07
| Actualizado: 2026-04-14