NorComp RJADK Modular Adapters

NorComp RJADK Modular Adapters are supplied with pre-crimped contacts on conductors and available in three sizes including RJ-9 pos, RJ-15 pos, and RJ-25 pos. NorComp RJADK Modular Adapters feature a snap-together design that allows for cost-effective assembly, no crimp tools required, and 4-40 thumbscrews pre-installed in the backshell.

Features

  • RJ45 to D-Sub Modular Adapters are available in 3 industry sizes - (RJ - 9 pos, RJ - 15 pos, RJ - 25 pos).
  • Supplied with contacts pre-crimped onto conductors
  • No crimp tool required
  • The snap-together design allows cost-effective assembly
  • 4-40 Thumbscrews supplied pre-installed in the backshell
Publicado: 2008-02-21 | Actualizado: 2022-03-11