NorComp NANOOK IP67 SDF Standard D-Sub Connectors
NorComp NANOOK SDF Standard D-Sub Connectors are available in 9 to 37 positions with a contact rating of 5A. These IP67, flanged, waterproof connectors offer an all-inclusive solution for a wide range of applications. These D-subs are available in solder cup, vertical solder tail, and right-angle solder tail contact terminations. Ideal applications for NorComp NANOOK SDF Standard D-Sub Connectors include telecommunication equipment, industrial control systems, and computer technology.Features
- 5A contact rating
- Turnkey IP67 solution
- Standard density sizes/positions
- 9P
- 15P
- 25P
- 37P
- Contact termination styles
- Solder cup
- Vertical solder tail
- Right-angle solder tail
- Non-removable machined contacts for high reliability
- Flanged
- -25°C to +85°C temperature range
Applications
- Computer technology
- Telecommunication equipment
- Industrial control systems
Rugged Environment Certified
Publicado: 2020-04-29
| Actualizado: 2024-09-25