NXP Semiconductors LS1021A-IOT IoT Gateway Reference Design
NXP LS1021A-IOT IoT Gateway Reference Design is based on the QorIQ LS1021A processor. It is a purpose-built, small footprint hardware platform equipped with a wide array of high-speed connectivity and low-speed serial interfaces. These are engineered to support the secure delivery of IoT services to end-users in a home, business, or other commercial location. This affordable reference design combines standards-based, open-source software. The NXP LS1021A-IOT also comes with a feature-rich IoT gateway design to establish a common open framework for secure IoT service delivery and management.Features
- QorIQ LS1021A processor
- Dual Arm® Cortex®-A7 cores
- 32KB I/D L1 cache with ECC protection
- 512KB coherent L2 cache with ECC protection
- Muxed LCD/QE interface
- 24-bit LVDS LCD interface
- QE UART to header for PROFIBUS or RS485 (external transceiver required)
- MC34VR500 power management solution
- Certification: FCC Class B and CE
Specifications
- Basic peripherals and interconnect
- 1 x terminal (USB to UART)
- 1 x four wire LP-UART to Arduino connector (ZigBee)
- USB 3.0
- 2 x ports—USB-A
- 2 x ports to mini PCIe slots
- 13 x GPIO or 8 x FTM (PWM)
- 6 x interrupts
- 1 x SPI
- I2C1
- Bus board EEPROM
- Boot EEPROM
- Arduino connector
- Sensors/PHYs, etc.
- I2C2
- GPIO expansion
- ADC
- Sensors/PHYs, etc.
- Memory
- 1GB QSPI NOR Flash
- 1GB DDR3L
- SDHC slot—up to 32GB, 4GB populated
- Ethernet
- 1 x GBaseT Ethernet (SGMII)
- 1 x GBaseT Ethernet (RGMII)
- 2 x mini PCIe (x1) slots
- 1 x mSATA 3.0 slot
Kit Contents
- Linux and OpenWRT software included
- Reference design (schematics, layout, and BOM available)
- Hardware Quick Start Guide and User Guide
Top of Board
Publicado: 2015-05-21
| Actualizado: 2022-03-11