NXP Semiconductors MPC5125 32-bit Microprocessor

NXP Semiconductors MPC5125 32-bit Microprocessor is a cost and power consumption optimized MCU ideal for automotive, industrial networking, and Human Machine Interface (HMI) applications. The MPC5125 integrates a high performance e300 CPU core based on Power Architecture Technology with a rich set of peripheral functions focused on communications and systems integration. The NXP Semiconductor MPC5125 helps reduce development time, provides more communication peripherals at a competitive price, and delivers ultra-low power without sacrificing performance.

The MPC5125 is a member of the mobileGT family of processors. NXP is working closely with mobileGT alliance member companies to provide widespread firmware and software driver support. This includes support for popular real-time operating systems from Green Hills, QNX, and Wind River, as well as open-source Linux® solutions.

Features

  • e300 Power Architecture processor core (enhanced version of the MPC603e core), operates as fast as 400MHz
  • Low power design
  • Display interface unit (DIU)
  • DDR1, DDR2, low-power mobile DDR (LPDDR), and 1.8V/3.3V SDR DRAM memory controllers
  • 32 KB on-chip SRAM
  • USB 2.0 OTG controller with ULPI interface
  • DMA subsystem
  • Flexible multi-function external memory bus (EMB)interface
  • NAND flash controller (NFC)
  • LocalPlus interface (LPC)
  • 10/100Base Ethernet
  • MMC/SD/SDIO card host controller (SDHC)
  • Programmable serial controller (PSC)
  • Inter-integrated circuit (I2C) communication interfaces
  • Controller area network (CAN)
  • J1850 byte data link controller (BDLC) interface
  • On-chip real-time clock (RTC)
  • On-chip temperature sensor
  • IC Identification module (IIM)

Applications

  • Factory Automation and Drives
  • Industrial Control:
    • Programmable logic controllers, motor drivers, robotics
  • Industrial Networking:
    • Gateways (routers), Converters (bridges)
    • High-End Lighting Control
  • HVAC Systems/Applications:
    • Central management system
  • Fire and Alarm Systems/Applications:
    • Supervisory controllers (PLC or network node/gateway)
    • Security panels
  • Digital Advertisement and Sales:
    • Digital signage, Kiosks
  • Medical

Block Diagram

Block Diagram - NXP Semiconductors MPC5125 32-bit Microprocessor
Publicado: 2010-05-03 | Actualizado: 2022-03-11