ISSI IS43TRx 2GB DDR3 SDRAMs

ISSI IS43/46TRx DDR3 SDRAMs deliver high-speed SDRAM in a small BGA-96 or BGA-78 package. ISSI 2GBit DDR3 SDRAM features 128Mx16 or 256Mx8 organization and supply voltage at 1.35V with a maximum clock frequency of 666MHz or 800MHz. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, with programmable CAS latency. Applications include telecom and networking, automotive, and industrial embedded computing.

Features

  • Bidirectional differential data strobe
  • Data masking per byte on Write commands
  • Programmable burst length of 4 or 8
  • Programmable CAS Latency
  • Auto-Refresh and Self-Refresh Modes
  • OCD (Driver Adjustment)
  • ODT (On Die Termination) supported
  • Write Leveling
  • Packages: 96-ball BGA for x16, 78-ball BGA for x8
  • Long-term support

Applications

  • Telecom/Networking
    • Access nodes (PON OLT, DSLAM, CMTS, Wireless)
    • Aggregation nodes
    • Switches and routers
    • Packet optical transport
    • Network storage
  • Automotive
    • Infotainment
    • Telematics
    • Driver information systems
  • Industrial
    • Human machine interface
    • Embedded computing
View Results ( 68 ) Page
N.º de artículo Paquete / Cubierta Tamaño de memoria Organización Frecuencia de reloj máxima Hoja de datos
IS43TR16128C-15HBLI-TR BGA-96 IS43TR16128C-15HBLI-TR Hoja de datos
IS43TR16128CL-125KBL-TR BGA-96 IS43TR16128CL-125KBL-TR Hoja de datos
IS43TR16128DL-107MBL-TR BGA-96 2 Gbit 128 M x 16 933 MHz IS43TR16128DL-107MBL-TR Hoja de datos
IS43TR16128C-15HBL BGA-96 2 Gbit 128 M x 16 667 MHz IS43TR16128C-15HBL Hoja de datos
IS43TR16128DL-125KBL-TR BGA-96 2 Gbit 128 M x 16 800 MHz IS43TR16128DL-125KBL-TR Hoja de datos
IS43TR16128CL-125KBLI BGA-96 2 Gbit 128 M x 16 800 MHz IS43TR16128CL-125KBLI Hoja de datos
IS43TR16128C-125KBL BGA-96 2 Gbit 128 M x 16 800 MHz IS43TR16128C-125KBL Hoja de datos
IS46TR16128D-125KBLA1 BGA-96 2 Gbit 128 M x 16 800 MHz IS46TR16128D-125KBLA1 Hoja de datos
IS43TR82560C-15HBLI BGA-78 2 Gbit 256 M x 8 667 MHz IS43TR82560C-15HBLI Hoja de datos
IS43TR82560C-125KBL BGA-78 2 Gbit 256 M x 8 800 MHz IS43TR82560C-125KBL Hoja de datos
Publicado: 2013-09-12 | Actualizado: 2024-03-05