NXP Semiconductors FRDM-A-S32K312 Evaluation Board

NXP Semiconductors FRDM-A-S32K312 Evaluation Board is a powerful and versatile platform for various embedded applications, particularly in automotive, industrial, and IoT systems. The NXP FRDM-A-S32K312 features an Arm® Cortex®-M7 core with a floating-point unit (FPU) running at 120MHz, enabling the execution of advanced algorithms for data analysis and diagnostics. The board includes the NXP SBC FS26, which provides +5.0V and +3.3V power rails for ASIL B-compliant systems, making it ideal for safety-critical applications. Arduino UNO footprint compatibility allows for easy integration with various expansion shields, such as the DEVKIT-MOTORGD for motor control or DEVKIT-COMM for communication.

The board comes with an integrated OpenSDA debug adapter, supporting multiple industry-standard debug interfaces via the onboard K26 MCU, as well as a USB Type-C® connector for convenient connectivity. For external debugging, it includes a 10-pin JTAG connector. Additional user-friendly features include a push button, an RGB LED, and easy access to selected MCU I/O pins for prototyping. The inclusion of CAN FD (5Mbit/s) and LIN (2.1/SAE J2602) physical layers, powered by the TJA1463 and TJA1021 transceivers, ensures reliable communication for automotive and industrial applications. Overall, the FRDM-A-S32K312 provides a robust platform for developing and prototyping a wide variety of embedded systems.

Features

  • Arm Cortex-M7 core with FPU at 120MHz allows advanced algorithms for data analysis and diagnosis (S32K312 MCU)
  • NXP SBC FS26, with +5.0V, +3.3V for ASIL B systems
  • Arduino UNO footprint-compatible with expansion “shield” support (DEVKIT-MOTORGD, DEVKIT-COMM)
  • Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces with onboard K26 MCU
  • USB-C connector
  • 10-pin JTAG connector for external debug interfaces
  • Push button and RGB LED user peripherals
  • Easy access to selected MCU I/O pins for prototyping
  • CAN physical layer with the TJA1463, CAN-FD 5Mbit/s
  • LIN physical layer with the TJA1021, LIN 2.1/SAE J2602 transceiver

Applications

  • Automotive/automotive aggregator
  • Industrial automation and control
  • Edge computing
  • Prototyping
  • Electric pumps
  • HVAC systems
  • Battery Management Systems (BMS)
  • Prototyping for ASIL B-compliant systems
  • Sensor fusion and control systems
  • Educational and development tools

Videos

Board Layout

Mechanical Drawing - NXP Semiconductors FRDM-A-S32K312 Evaluation Board

Block Diagram

Block Diagram - NXP Semiconductors FRDM-A-S32K312 Evaluation Board
Publicado: 2025-03-04 | Actualizado: 2026-04-21