NXP Semiconductors FRDM-MCXA366 MCU Development Board

NXP Semiconductors FRDM-MCXA366 MCU Development Board is a compact and scalable board for rapid prototyping of MCX A355, A356, A365, and A366 microcontroller units (MCUs). These boards offer industry-standard headers for easy access to the MCUs I/Os, integrated open-standard serial interfaces, external Flash memory, and an on-board MCU-Link debugger. Additional tools, such as NXP Semiconductors' Expansion Board Hub (EBH) for add-on boards and the Application Code Hub (ACH) for software examples, are available through the MCUXpresso Developer Experience.

Features

  • Microcontroller
    • MCX A366 Arm® Cortex®-M33 core up to 240MHz
    • Up to 1MB Flash with up to 256KB RAM and with 8KB ECC, support MAU and SmartDMA, security, FlexIO, CAN-FD, LPUART, LPSPI, LPI2C, DMA, and LDO
  • Connectivity
    • HS USB Type-C® connectors (on-board MCU-Link debugger)
    • CAN/I3C/SPI/I2C/UART connector (Arduino®, PMOD/mikroBUS™, DNP)
    • Wi-Fi® connector (Arduino, PMOD/mikroBUS, DNP)
    • Camera connector (SmartDMA)
    • LCD connector (FlexIO)
  • Debugger
    • On-board MCU-Link debugger with CMSIS-DAP
    • JTAG/SWD connector
  • Expansion options
    • Arduino header
    • FRDM header
    • Pmod™ *DNP
    • mikroBUS
    • SmartDMA/camera header
    • FlexIO/LCD header
  • SLCD user interface

Applications

  • Industrial
    • Brushless DC Motor (BLDC) control
    • Motor drives
    • Permanent Magnet Synchronous Motor (PMSM)
    • Vital signs monitors
  • Consumer (air conditioning (AC))

Kit Contents

  • FRDM-MCXA366 board hardware assembly
  • FRDM-MCXA366 quick start guide

Block Diagram

Block Diagram - NXP Semiconductors FRDM-MCXA366 MCU Development Board

Board Layout

Mechanical Drawing - NXP Semiconductors FRDM-MCXA366 MCU Development Board
Publicado: 2026-02-24 | Actualizado: 2026-02-25