NXP Semiconductors i.MX RT1170 Crossover Microcontrollers

NXP Semiconductors i.MX RT1170 Crossover Microcontrollers feature a high-performance Arm® Cortex®-M based device with up to 6468 total CoreMarks® with Cortex-M7 at 1GHz and Cortex-M4 at 400MHz. The i.MX RT1170 MCUs are part of NXP's EdgeVerse™ edge computing platform. These MCUs feature real-time, low-latency response and low-power operation and are highly integrated. Typical applications include ML-based edge applications, industrial computing designs, and motor control, as well as power conversion, personal health, fitness, and voice-enabled IoT devices.

i.MX RT1170 MCU Comparison

Chart - NXP Semiconductors i.MX RT1170 Crossover Microcontrollers

Features

  • Performance
    • 1GHz Arm Cortex-M7 with 512KB TCM
    • 400MHz Cortex-M4 with 256KB TCM
    • Up to 6468 total CoreMarks
  • Rich feature set
    • 2MB SRAM
    • 2D GPU and 2D accelerator
    • MIPI CSI/DSI
    • 2 x 1Gbps Ethernet
  • Low power
    • 28nm FD-SOI process
    • Optimized for both active and leakage power
  • Advanced security
    • Secure boot
    • High-performance crypto
    • Inline encryption engine (IEE)
    • On-the-fly AES decryption (OTFAD)
    • Tamper detection
  • Robust ecosystem
    • Graphics
    • ML/AI
    • SW/tools
    • Connectivity

Applications

  • ML-based edge
  • Industrial computing designs
  • Motor control and power conversion
  • Personal health and fitness
  • Voice-enabled IoT devices

Videos

Block DIagram

Block Diagram - NXP Semiconductors i.MX RT1170 Crossover Microcontrollers
Publicado: 2020-12-30 | Actualizado: 2025-10-14