NXP Semiconductors i.MX RT1040 Evaluation Kit
NXP Semiconductors i.MX RT1040 Evaluation Kit provides a platform to develop the 600MHz i.MX RT1040 Crossover MCU based on the Arm® Cortex®-M7 architecture. The i.MX RT1040 board includes a high-performance onboard debug probe, audio subsystem, accelerometer, networking, and USB plus expansion options for displays and other add-on boards. Additionally, the i.MX RT1040 kit features a Murata Wi-Fi module based on NXP's IW416 2.4/5GHz Dual-Band 1x1 Wi-Fi® 4 (802.11n) + BLUETOOTH® 5.2 Solution.The NXP i.MX RT1040 Evaluation Kit is intended to be a reference for low-cost board designs utilizing a 2-layer PCB design.
Features
- Audio
- WM8960 stereo audio codec
- 4-pole audio headphone + microphone jack
- External speaker connection points
- Microphone
- S/PDIF connector
- Audio expansion connector
- Board memory
- 256Mb SDRAM memory (Winbond W9825G6KH)
- 64Mb QSPI Flash (Winbond W25Q64JVSSIQ)
- TF socket for SD card
- Connectivity
- MURATA Type 1XK Ultra Small Dual-band Wi-Fi 11a/b/g/n + BLUETOOTH 5.2 module powered by NXP IW416
- Micro USB host and OTG connectors
- Ethernet (10/100M) PHY and RJ45 connector
- CAN/CAN-FD transceiver (NXP TJA1057GT/3)
- Debug capabilities
- LPC-Link2 debug high-speed USB probe with VCOM port
- J-Link firmware option
- SWO trace support
- JTAG/SWD debug connector to allow debugging of target microcontroller using an external probe
- Expansion connectors
- Arduino UNO R3 expansion header
- MikroE Click expansion header
- I2C expansion connector
- Audio expansion connector
- Processor
- Sensors
- User interface
- Parallel LCD display connector
- Wake up / User button
- User LED
Applications
- Industrial
- Electricity generation
- Motion control and robotics
- Smart lighting
- Smart home
- Home control panel
Overview
Additional Resources
Publicado: 2022-12-06
| Actualizado: 2025-04-06