NXP Semiconductors K32W USB Dongle (OM15080-K32W)
NXP Semiconductors K32W USB Dongle (OM15080-K32W) is a development tool for BLUETOOTH® Low Energy (BLE), Thread, Zigbee, and IEEE 802.15.4 Wi-Fi® applications, based on the K32W061 Wireless Microcontroller. The K32W USB Dongle can be used as a node in a Zigbee® network as a Zigbee Control Bridge, Zigbee Coordinator, or packet sniffer. This tool can also be used in Thread wireless networks, typically as a border router or network/radio co-processor (NCP/RCP). The K32W USB Dongle can be used as a BLUETOOTH LE wireless network node with a simple connection to a PC or other USB-enabled device.Features
- Processor
- K32W061
- Up to 48MHz Arm® Cortex®-M4
- 640KB fFash
- 152KB RAM
- 128KB ROM
- NFC NTAG Option with EEPROM
- 2.4GHz IEEE 802.15.4 and Bluetooth LE compliant
- Connectivity
- Integrated IEEE 802.15.4 and Bluetooth LE compatible antenna
- USB connector
Board Layout
Publicado: 2020-05-01
| Actualizado: 2024-10-25