NXP Semiconductors KITPF8x50FRDMEVM Evaluation Boards

NXP Semiconductors KITPF8150FRDMEVM and KITPF8250FRDMEVM Evaluation Boards feature the PF8150 and PF8250 power management integrated circuits (PMICs). The PF8150 and PF8250 are pin-to-pin compatible with the PF8100 and PF8200. The kits include all the hardware needed to fully evaluate the featured PMIC. It integrates a communication bridge based on the NXP FRDM-KL25Z development board to interface with the graphic user interface (GUI) and fully configure and control the PF8150/PF8250 PMIC.  

Features

  • Key specifications
    • 2.7V to 5.5V operating input voltage range
    • USB-to-inter-integrated circuit (I2C) communication via the FRDM-KL25Z interface
    • Up to 1.0MHz I2C communication
    • Selectable hardwire default PMIC configuration or one-time programmable (OTP)/try-before-buy (TBB) operation
    • Advanced system monitoring/diagnostic via PMIC and/or system analog multiplexer (AMUX)
    • Leader/follower interface connector for multi-PMIC support
    • Onboard I/O regulator with 1.8V/3.3V selectable output voltage
  • PMIC functionality
    • Up to seven switching regulators with multiphase capability
    • Four low-dropout (LDO) regulators with selectable switch-mode operation
    • Programmable output voltage and current limits
    • Programmable switching frequency with selectable frequency spread spectrum
    • Real-time clock (RTC) supplied with programmable coin-cell charger
    • Voltage monitoring circuits
    • System watchdog monitoring

Applications

  • Industrial
    • Automotive and industrial vision systems
    • eCockpit
    • Industrial HMI
    • Other factory networking equipment
    • Surround view
  • Automotive digital cluster
  • Small and medium consumer appliances

Kit Contents

  • Assembled, tested, and preprogrammed FRDM-KL25Z microcontroller board in an antistatic bag
  • Quick start guide
  • 3.0ft. USB-STD A to USB-B-mini cable or USB Type-C® cable, depending on the FRDM-KL25Z board version

Board Layout

Mechanical Drawing - NXP Semiconductors KITPF8x50FRDMEVM Evaluation Boards
Publicado: 2026-04-06 | Actualizado: 2026-04-09