NXP Semiconductors MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security, and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analog, and more. The MCX portfolio is part of NXP’s EdgeVerse™ edge computing platform.

NXP Semiconductors MCX Industrial and IoT Microcontrollers combine product architecture enhancements and strategic integration, allowing users to accelerate product development using various MCX application domains across the scalable platform. Application domains can support critical features that take end applications closer to the edge with thoughtful integration for use cases such as wireless connectivity, motor control, and machine learning.

Software & Features

•  MCUXpresso suite of software and tools to simplify system design
•  Ultimate scalability up to 4MB Flash and 1MB SRAM
•  Extra flexibility with a comprehensive peripheral offering
•  Extensive on-chip security options

Applications

  • Industrial IoT
  • Smart home
  • Smart building
  • Industrial automation
  • Consumer electronics
  • Wireless devices
  • Battery operated devices
  • Voice-enabled IoT devices
  • General embedded

Series Overview

Chart - NXP Semiconductors MCX Industrial & IoT Microcontrollers

Videos

BLOCK DIAGRAM

Block Diagram - NXP Semiconductors MCX Industrial & IoT Microcontrollers
Publicado: 2022-06-30 | Actualizado: 2026-06-19