NXP Semiconductors MCX L Ultra Low Power Microcontrollers - Coming Soon

NXP Semiconductors MCX L Ultra Low Power Microcontrollers feature an Arm® Cortex®-M33 core operating up to 96MHz and an Arm Cortex-M0+ core up to 10MHz. This series features NXP's Adaptive Dynamic Voltage Control (ADVC) for optimized power consumption during low-frequency operation. Compared to traditional low-power MCUs, a dedicated ultra-low-power (ULP) Sense Domain enables low-power peripherals while keeping the central core in Deep Power Mode. The ULP avoids event-triggering and keeps data acquisition at extremely low power. The dual-domain architecture of the MCX L MCUs also enables the physical separation of applications, in addition to the code isolation provided by TrustZone on the Cortex-M33 core, simplifying the development and certification of metrology applications. The MCX L Series features EdgeLock® security capabilities for secure boot and crypto accelerators to meet demanding requirements for wired and over-the-air low-power transactions.

Features

  • Core platform
    • Arm Cortex-M33 up to 96MHz
    • Arm Cortex-M0+ up to 10MHz
  • Memory
    • Up to 512kB on-chip flash program memory with flash accelerator, 4kB low-power cache, and ECCG
    • All RAM can be retained down to deep power down
  • Analog interfaces
    • 16b ADC and 12b LPADC (low power ADC)
    • ACMP and LPACMP
  • Communication interfaces
    • 2x LPSPI (low-power SPI) modules
    • Up to 3x LPI2C (low-power I2C)
    • Up to 3x LPUART (low-power UART)
  • HMI
    • 1x segment LCD with 48x LCD pins with programmable LCD frame
    • 1x keypad supporting up to 8x8 pad matrix
  • EdgeLock security
    • Lifecycle management
    • EdgeLock accelerators
    • Security monitoring (anti-tampering)
  • Dual-domain architecture
  • Adaptive dynamic voltage control
  • Up to 96MHz, 64Kb to 512Kb
  • Optimized for always-on, battery-operated devices
  • Low active power and leakage
  • 15-year longevity

Applications

  • Residential battery-constrained applications
    • Ait quality sensors
    • Occupancy sensors
    • Motion sensors
    • Fire and smoke detectors
    • Feedback sensors
    • Light sensors
    • Water leak sensors
  • Industrial smart sensor nodes
    • Temperature sensors
    • Gas detectors
    • Pressure sensors
    • Contact sensors
  • Meters
    • Water meters
    • Gas meters
    • Retrofit with Hall sensors
    • Retrofit mechanical meters (LC sensing)
    • Connected meters
  • Smart appliances
  • Motion detectors

Videos

MCX L14x Block Diagram

Block Diagram - NXP Semiconductors MCX L Ultra Low Power Microcontrollers

MCX L25x Block Diagram

Block Diagram - NXP Semiconductors MCX L Ultra Low Power Microcontrollers
Publicado: 2022-06-20 | Actualizado: 2026-06-11