NXP Semiconductors MIMXRT1064-EVK Development Board

NXP Semiconductors MIMXRT1064-EVK Development Board is a 4-layer through-hole USB-powered PCB. The i.MX RT1064 crossover processor features NXP's advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 600MHz to provide high CPU performance and best real-time response. Support for Amazon FreeRTOS™ is available within the MCUXpresso SDK.

Kit Contents

  • MIMXRT1064-EVK board
  • USB cable (Micro B)
  • Camera sensor module
Publicado: 2018-11-27 | Actualizado: 2022-10-13