NXP Semiconductors OM13066 LPCXpresso LPC11U24 Board

NXP OM13066 LPCXpresso LPC11U24 Board is an extended variant of the standard LPCXpresso V1 board and is designed for evaluation of the LPC11U24FBD64. The low-cost OM13066 LPCXpresso is a development platform supported by NXP Arm-based microcontrollers. The platform is comprised of simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. An end-to-end solution to develop applications from initial evaluation to final production.

Features

  • Onboard LPC-Link based debug probe, based on an NXP LPC3154 MCU; compatible with LPCXpresso IDE out-of-the-box, and with other tool-chains via optional Arm CMSIS-DAP and Segger J-Link firmware download
  • LED, ISP, and WAKE buttons
  • Can be configured to act as a standalone probe to allow debugging of an external board
  • End-to-end solution for creating applications from evaluation through to production
Publicado: 2015-11-11 | Actualizado: 2023-03-23